Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408063101
Newark Part No.
Re-Reel65AK6162
Cut Tape65AK6162
Product RangeWE-HEPC Series
Your Part Number
Technical Datasheet
1,475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.770 |
| 25+ | $1.740 |
| 50+ | $1.710 |
| 100+ | $1.580 |
| 250+ | $1.510 |
| 500+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408063101
Newark Part No.
Re-Reel65AK6162
Cut Tape65AK6162
Product RangeWE-HEPC Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-HEPC Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.9mm
Product Height2.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-HEPC Series
DC Resistance Max
0.85ohm
Product Length
5.9mm
Product Height
2.85mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability