Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942082
Newark Part No.06W1195
Product RangeWE-SPC Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.660 |
10+ | $2.630 |
25+ | $2.590 |
50+ | $2.550 |
100+ | $2.470 |
250+ | $2.320 |
500+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408942082
Newark Part No.06W1195
Product RangeWE-SPC Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeWE-SPC Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
DC Resistance Max0.134ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-SPC Series
DC Resistance Max
0.134ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.2A
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability