Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408943068
Newark Part No.
Re-Reel74T0831
Cut Tape74T0831
Product RangeWE-SPC Series
Your Part Number
869 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.680 |
| 25+ | $2.640 |
| 50+ | $2.590 |
| 100+ | $2.500 |
| 250+ | $2.340 |
| 500+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408943068
Newark Part No.
Re-Reel74T0831
Cut Tape74T0831
Product RangeWE-SPC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeWE-SPC Series
Power Inductor Case4.8mm x 4.8mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-SPC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.7A
Power Inductor Case
4.8mm x 4.8mm x 3.8mm
DC Resistance Max
0.059ohm
Product Length
4.8mm
Product Height
3.8mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
