Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744301047
Newark Part No.
Re-Reel44W4592
Cut Tape44W4592
Product RangeWE-HCM Series
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.290 |
| 25+ | $2.220 |
| 50+ | $2.150 |
| 100+ | $2.070 |
| 250+ | $2.020 |
| 500+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744301047
Newark Part No.
Re-Reel44W4592
Cut Tape44W4592
Product RangeWE-HCM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Power Inductor Case11.3mm x 11mm x 8.9mm
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max320µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width11mm
Product Height8.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
11.3mm x 11mm x 8.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
40A
Saturation Current (Isat)
35A
Product Range
WE-HCM Series
DC Resistance Max
320µohm
Product Length
11.3mm
Product Height
8.9mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
