Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744304010
Newark Part No.44W4593
Product RangeWE-HCM Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $2.320 | 
| 10+ | $2.280 | 
| 25+ | $2.210 | 
| 50+ | $2.140 | 
| 100+ | $2.060 | 
| 250+ | $2.050 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744304010
Newark Part No.44W4593
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangeWE-HCM Series
Power Inductor Case11.8mm x 11.5mm x 3.8mm
DC Resistance Max170µohm
Inductance Tolerance± 20%
Product Length11.8mm
Product Width11.5mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
170µohm
Product Length
11.8mm
Product Height
3.8mm
RMS Current (Irms)
26A
Saturation Current (Isat)
52A
Power Inductor Case
11.8mm x 11.5mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
11.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability