Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082015
Newark Part No.50AC8067
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.420 |
| 25+ | $2.340 |
| 50+ | $2.250 |
| 100+ | $2.180 |
| 500+ | $2.050 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082015
Newark Part No.50AC8067
Product RangeWE-HCM Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)60A
Inductor ConstructionShielded
Saturation Current (Isat)79A
Power Inductor Case10.2mm x 8.1mm x 8mm
Product RangeWE-HCM Series
DC Resistance Max180µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width8.1mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 8.1mm x 8mm
DC Resistance Max
180µohm
Product Length
10.2mm
Product Height
8mm
RMS Current (Irms)
60A
Saturation Current (Isat)
79A
Product Range
WE-HCM Series
Inductance Tolerance
± 10%
Product Width
8.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
