Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309012
Newark Part No.75AJ2614
Product RangeWE-HCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $2.630 |
10+ | $2.590 |
25+ | $2.500 |
50+ | $2.420 |
100+ | $2.340 |
250+ | $2.270 |
500+ | $2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309012
Newark Part No.75AJ2614
Product RangeWE-HCM Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)47.5A
Inductor ConstructionShielded
Saturation Current (Isat)125A
Product RangeWE-HCM Series
Power Inductor Case12.5mm x 13mm x 9mm
Inductor Case / Package-
DC Resistance Max165µohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width13mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
47.5A
Saturation Current (Isat)
125A
Power Inductor Case
12.5mm x 13mm x 9mm
DC Resistance Max
165µohm
Product Length
12.5mm
Product Height
9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability