Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744310095
Newark Part No.46T8794
Product RangeWE-HCI Series
Technical Datasheet
Packaging Options
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.800 |
10+ | $4.720 |
25+ | $4.580 |
50+ | $4.430 |
100+ | $4.290 |
250+ | $4.270 |
500+ | $4.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744310095
Newark Part No.46T8794
Product RangeWE-HCI Series
Technical Datasheet
Inductance950nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-HCI Series
Power Inductor Case7mm x 6.9mm x 3mm
Inductor Case / Package-
DC Resistance Max6200µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
950nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
13A
Power Inductor Case
7mm x 6.9mm x 3mm
DC Resistance Max
6200µohm
Product Length
7mm
Product Height
3mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate