Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744311150
Newark Part No.92AH7068
Product RangeWE-HCI Series
Technical Datasheet
1,302 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $4.800 |
10+ | $4.720 |
25+ | $4.580 |
50+ | $4.430 |
100+ | $4.270 |
250+ | $4.170 |
500+ | $4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744311150
Newark Part No.92AH7068
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case7mm x 6.9mm x 3.8mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.9mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
14A
Product Range
WE-HCI Series
DC Resistance Max
6600µohm
Product Length
7mm
Product Height
3.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate