Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435010
Newark Part No.75AJ2622
Product RangeWE-HCM Series
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435010
Newark Part No.75AJ2622
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Power Inductor Case13.5mm x 9.65mm x 3.5mm
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max280µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width9.65mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 9.65mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.65mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
31A
Saturation Current (Isat)
80A
Product Range
WE-HCM Series
DC Resistance Max
280µohm
Product Length
13.5mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
