Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316022
Newark Part No.40Y3223
Product RangeWE-HCI Series
Technical Datasheet
Packaging Options
1,377 In Stock
Need more?
91 Delivery in 1-3 Business Days(US stock)
1286 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.640 |
| 25+ | $3.570 |
| 50+ | $3.490 |
| 100+ | $3.220 |
| 250+ | $2.980 |
| 500+ | $2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316022
Newark Part No.40Y3223
Product RangeWE-HCI Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeWE-HCI Series
Power Inductor Case5.6mm x 5.3mm x 4mm
Inductor Case / Package-
DC Resistance Max1250µohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5.3mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
20A
Saturation Current (Isat)
25A
Power Inductor Case
5.6mm x 5.3mm x 4mm
DC Resistance Max
1250µohm
Product Length
5.6mm
Product Height
4mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate