Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316150
Newark Part No.92AH7069
Product RangeWE-HCI Series
Technical Datasheet
1,034 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
934 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.640 |
| 25+ | $3.570 |
| 50+ | $3.490 |
| 100+ | $3.220 |
| 250+ | $2.980 |
| 500+ | $2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316150
Newark Part No.92AH7069
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case5.6mm x 5.3mm x 4mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max8150µohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5.3mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
5.6mm x 5.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9A
Saturation Current (Isat)
9A
Product Range
WE-HCI Series
DC Resistance Max
8150µohm
Product Length
5.6mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate