Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320068
Newark Part No.13T9749
Product RangeWE-HCC Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $2.910 | 
| 10+ | $2.840 | 
| 25+ | $2.780 | 
| 50+ | $2.710 | 
| 100+ | $2.630 | 
| 250+ | $2.600 | 
| 500+ | $2.560 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320068
Newark Part No.13T9749
Product RangeWE-HCC Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeWE-HCC Series
Power Inductor Case12.1mm x 11.4mm x 9.5mm
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
26A
Saturation Current (Isat)
38A
Power Inductor Case
12.1mm x 11.4mm x 9.5mm
DC Resistance Max
0.072ohm
Product Length
12.1mm
Product Height
9.5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability