Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330470
Newark Part No.13T9768
Product RangeWE-HCC Series
Your Part Number
Technical Datasheet
684 In Stock
Need more?
350 Delivery in 1-3 Business Days(US stock)
334 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.210 |
| 25+ | $2.180 |
| 50+ | $2.150 |
| 100+ | $2.070 |
| 250+ | $2.060 |
| 500+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330470
Newark Part No.13T9768
Product RangeWE-HCC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeWE-HCC Series
Power Inductor Case10.9mm x 10mm x 9.3mm
Inductor Case / Package-
DC Resistance Max0.0082ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height9.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-HCC series SMD high-current magnetically shielded Cube Inductor with excellent saturation characteristics. It is suitable for use in filter choke for DC/DC converter, filter choke for motor electronics, input filter inductor for DC/DC converters, single and poly-phase buck converters.
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
15A
Power Inductor Case
10.9mm x 10mm x 9.3mm
DC Resistance Max
0.0082ohm
Product Length
10.9mm
Product Height
9.3mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate