Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213100
Newark Part No.69AH5158
Product RangeWE-LHMD Series
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213100
Newark Part No.69AH5158
Product RangeWE-LHMD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeWE-LHMD Series
Power Inductor Case12.85mm x 12.85mm x 13mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 15%
Product Length12.85mm
Product Width12.85mm
Product Height13mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.85mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
21A
Power Inductor Case
12.85mm x 12.85mm x 13mm
DC Resistance Max
0.02ohm
Product Length
12.85mm
Product Height
13mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability