Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550140
Newark Part No.08P2596
Product RangeWE-HCI Series
Technical Datasheet
Packaging Options
316 In Stock
Need more?
160 Delivery in 1-3 Business Days(US stock)
156 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $3.610 | 
| 10+ | $3.540 | 
| 25+ | $3.510 | 
| 50+ | $3.340 | 
| 100+ | $3.140 | 
| 250+ | $2.970 | 
| 500+ | $2.870 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443550140
Newark Part No.08P2596
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Power Inductor Case13mm x 12.8mm x 4.7mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Power Inductor Case
13mm x 12.8mm x 4.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
26A
Product Range
WE-HCI Series
DC Resistance Max
2400µohm
Product Length
13mm
Product Height
4.7mm
Technical Docs (3)
Alternatives for 7443550140
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate