Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355047
Newark Part No.08P2600
Product RangeWE-HCI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355047
Newark Part No.08P2600
Product RangeWE-HCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max900µohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height4.7mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
900µohm
Product Length
12.8mm
Product Height
4.7mm
RMS Current (Irms)
26A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate