Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355182
Newark Part No.08P2609
Product RangeWE-HCI Series
Technical Datasheet
Packaging Options
59 In Stock
Need more?
45 Delivery in 1-3 Business Days(US stock)
14 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.890 |
| 25+ | $3.770 |
| 50+ | $3.650 |
| 100+ | $3.330 |
| 250+ | $3.320 |
| 500+ | $3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355182
Newark Part No.08P2609
Product RangeWE-HCI Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Power Inductor Case13.2mm x 12.8mm x 6.2mm
Product RangeWE-HCI Series
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.8mm
Product Height6.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.8mm x 6.2mm
DC Resistance Max
9000µohm
Product Length
13.2mm
Product Height
6.2mm
RMS Current (Irms)
27A
Saturation Current (Isat)
35A
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate