Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443556082
Newark Part No.94AK5627
Product RangeWE-HCI Series
Your Part Number
75 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $7.060 |
| 25+ | $6.720 |
| 50+ | $6.380 |
| 100+ | $5.820 |
| 250+ | $5.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443556082
Newark Part No.94AK5627
Product RangeWE-HCI Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)41.5A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max540µohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width18.2mm
Product Height8.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
540µohm
Product Length
18.3mm
Product Height
8.9mm
RMS Current (Irms)
41.5A
Saturation Current (Isat)
65A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
18.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
