Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435588200
Newark Part No.48W3885
Product RangeWE-HCI Series
Technical Datasheet
38 In Stock
Need more?
30 Delivery in 1-3 Business Days(US stock)
8 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.290 |
10+ | $9.140 |
25+ | $8.710 |
50+ | $8.270 |
100+ | $7.540 |
250+ | $6.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435588200
Newark Part No.48W3885
Product RangeWE-HCI Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeWE-HCI Series
Power Inductor Case22.5mm x 22mm x 12mm
Inductor Case / Package-
DC Resistance Max0.0304ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height12mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
8.5A
Power Inductor Case
22.5mm x 22mm x 12mm
DC Resistance Max
0.0304ohm
Product Length
22.5mm
Product Height
12mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate