Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630070
Newark Part No.94AK5629
Product RangeWE-HCF Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 10+ | $8.990 |
| 25+ | $8.570 |
| 50+ | $8.150 |
| 100+ | $7.020 |
| 250+ | $6.750 |
| 500+ | $6.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630070
Newark Part No.94AK5629
Product RangeWE-HCF Series
Technical Datasheet
Inductance700nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max910µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
700nH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
910µohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
32A
Saturation Current (Isat)
75A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
