Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630310
Newark Part No.32T8572
Product RangeWE-HCF Series
Technical Datasheet
Packaging Options
44 In Stock
100 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price | 
|---|---|
| 1+ | $10.230 | 
| 10+ | $10.070 | 
| 25+ | $9.600 | 
| 50+ | $9.130 | 
| 100+ | $7.230 | 
| 250+ | $6.950 | 
| 500+ | $6.670 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630310
Newark Part No.32T8572
Product RangeWE-HCF Series
Technical Datasheet
Inductance3.1µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeWE-HCF Series
Power Inductor Case21.8mm x 21.5mm x 14.5mm
DC Resistance Max2090µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
3.1µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
2090µohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
26A
Saturation Current (Isat)
45A
Power Inductor Case
21.8mm x 21.5mm x 14.5mm
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate