Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443631000
Newark Part No.32T8577
Product RangeWE-HCF Series
Technical Datasheet
225 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
217 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.440 |
10+ | $8.310 |
25+ | $7.930 |
50+ | $7.550 |
100+ | $6.520 |
250+ | $6.270 |
500+ | $6.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443631000
Newark Part No.32T8577
Product RangeWE-HCF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeWE-HCF Series
Power Inductor Case21.8mm x 21.5mm x 14.5mm
Inductor Case / Package-
DC Resistance Max7960µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
16A
Saturation Current (Isat)
23A
Power Inductor Case
21.8mm x 21.5mm x 14.5mm
DC Resistance Max
7960µohm
Product Length
21.8mm
Product Height
14.5mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate