Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640470
Newark Part No.75X1202
Product RangeWE-HCF Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.080 |
10+ | $9.990 |
25+ | $9.490 |
50+ | $9.170 |
100+ | $8.860 |
250+ | $8.720 |
500+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640470
Newark Part No.75X1202
Product RangeWE-HCF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)78A
Power Inductor Case28.5mm x 19.5mm x 18.5mm
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 15%
Product Length28.5mm
Product Width19.5mm
Product Height18.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
28.5mm x 19.5mm x 18.5mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
78A
Product Range
WE-HCF Series
DC Resistance Max
2400µohm
Product Length
28.5mm
Product Height
18.5mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate