Need more?
Quantity | Price |
---|---|
1+ | $2.920 |
10+ | $2.870 |
25+ | $2.780 |
50+ | $2.670 |
100+ | $2.570 |
250+ | $2.520 |
500+ | $2.470 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
10µH
Shielded
WE-LHMI Series
-
± 20%
4.06mm
No SVHC (21-Jan-2025)
1.5A
2.4A
4.45mm x 4.06mm x 1.8mm
0.243ohm
4.45mm
1.8mm
Alternatives for 74437324100
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate