Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437324150
Newark Part No.62AC1090
Product RangeWE-LHMI Series
Technical Datasheet
775 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.800 |
10+ | $2.760 |
25+ | $2.680 |
50+ | $2.600 |
100+ | $2.580 |
250+ | $2.530 |
500+ | $2.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$14.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437324150
Newark Part No.62AC1090
Product RangeWE-LHMI Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.374ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2.1A
Product Range
WE-LHMI Series
DC Resistance Max
0.374ohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability