Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373340068
Newark Part No.40Y3247
Product RangeWE-LHMI Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $2.950 |
10+ | $2.910 |
25+ | $2.870 |
50+ | $2.820 |
100+ | $2.680 |
250+ | $2.540 |
500+ | $2.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$14.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373340068
Newark Part No.40Y3247
Product RangeWE-LHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Power Inductor Case5.2mm x 5.2mm x 1.8mm
Product RangeWE-LHMI Series
DC Resistance Max0.0124ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 1.8mm
DC Resistance Max
0.0124ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
14.5A
Product Range
WE-LHMI Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability