Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580022
Newark Part No.75AJ2630
Product RangeWE-LHMI Series
Your Part Number
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.470 |
| 25+ | $2.380 |
| 50+ | $2.270 |
| 100+ | $2.100 |
| 250+ | $2.020 |
| 500+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580022
Newark Part No.75AJ2630
Product RangeWE-LHMI Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)22.5A
Inductor ConstructionShielded
Saturation Current (Isat)80.4A
Product RangeWE-LHMI Series
Power Inductor Case9.7mm x 8.5mm x 4mm
Inductor Case / Package-
DC Resistance Max1350µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22.5A
Saturation Current (Isat)
80.4A
Power Inductor Case
9.7mm x 8.5mm x 4mm
DC Resistance Max
1350µohm
Product Length
9.7mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
