Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580033
Newark Part No.75AJ2631
Product RangeWE-LHMI Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373580033
Newark Part No.75AJ2631
Product RangeWE-LHMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)67.2A
Product RangeWE-LHMI Series
Power Inductor Case9.7mm x 8.5mm x 4mm
Inductor Case / Package-
DC Resistance Max2150µohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
18.5A
Saturation Current (Isat)
67.2A
Power Inductor Case
9.7mm x 8.5mm x 4mm
DC Resistance Max
2150µohm
Product Length
9.7mm
Product Height
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability