Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437529203151
Newark Part No.50AC8079
Product RangeWE-HCF Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.240 |
| 10+ | $12.640 |
| 25+ | $12.030 |
| 50+ | $11.430 |
| 100+ | $10.820 |
| 250+ | $10.430 |
| 500+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$13.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437529203151
Newark Part No.50AC8079
Product RangeWE-HCF Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeWE-HCF Series
Power Inductor Case28mm x 25mm x 20.5mm
Inductor Case / Package-
DC Resistance Max0.0306ohm
Inductance Tolerance± 20%
Product Length28mm
Product Width25mm
Product Height20.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
25mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
7.2A
Power Inductor Case
28mm x 25mm x 20.5mm
DC Resistance Max
0.0306ohm
Product Length
28mm
Product Height
20.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
