Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504047
Newark Part No.
Re-Reel25AJ3268
Cut Tape25AJ3268
Product RangeWE-HCFT Series
Your Part Number
Technical Datasheet
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.59 |
| 10+ | $6.14 |
| 25+ | $5.92 |
| 50+ | $5.68 |
| 100+ | $5.23 |
| 250+ | $4.39 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504047
Newark Part No.
Re-Reel25AJ3268
Cut Tape25AJ3268
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)24A
Saturation Current (Isat)14A
DC Resistance Max3050µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
24A
DC Resistance Max
3050µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability