Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383220047
Newark Part No.12X8943
Product RangeWE-MAPI Series
Technical Datasheet
Packaging Options
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.830 |
| 25+ | $1.780 |
| 50+ | $1.730 |
| 100+ | $1.620 |
| 250+ | $1.570 |
| 500+ | $1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383220047
Newark Part No.12X8943
Product RangeWE-MAPI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Power Inductor Case1008 [2520 Metric]
Product RangeWE-MAPI Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.87ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.25A
Saturation Current (Isat)
4.4A
Product Range
WE-MAPI Series
DC Resistance Max
0.87ohm
Product Length
2.5mm
Product Height
0.8mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate