Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438336012
Newark Part No.94AK5640
Product RangeWE-MAPI Series
Technical Datasheet
2,910 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
2410 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.840 |
10+ | $1.790 |
25+ | $1.750 |
50+ | $1.690 |
100+ | $1.600 |
250+ | $1.550 |
500+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438336012
Newark Part No.94AK5640
Product RangeWE-MAPI Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.75A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.036ohm
Product Length
3mm
Product Height
2mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
4.75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate