Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438367082
Newark Part No.69AH5189
Product RangeWE-MAPI Series
Technical Datasheet
868 In Stock
173 more incoming. You can reserve stock now
391 Delivery in 1-3 Business Days(US stock)
477 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.520 |
10+ | $2.320 |
25+ | $2.250 |
50+ | $2.170 |
100+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438367082
Newark Part No.69AH5189
Product RangeWE-MAPI Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Power Inductor Case5.4mm x 5.4mm x 3.1mm
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0575ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.4mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5A
Product Range
WE-MAPI Series
DC Resistance Max
0.0575ohm
Product Length
5.4mm
Product Height
3.1mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate