Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344018
Newark Part No.16AM7351
Product RangeWE-XHMI Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.490 |
10+ | $3.410 |
25+ | $3.310 |
50+ | $3.230 |
100+ | $2.890 |
250+ | $2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344018
Newark Part No.16AM7351
Product RangeWE-XHMI Series
Inductance1.8µH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)17.6A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.01045ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.01045ohm
Product Length
6.65mm
Product Height
3mm
RMS Current (Irms)
14.4A
Saturation Current (Isat)
17.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability