Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369047
Newark Part No.94AK5644
Product RangeWE-XHMI
Technical Datasheet
813 In Stock
Need more?
150 Delivery in 1-3 Business Days(US stock)
663 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.130 |
10+ | $5.970 |
25+ | $5.820 |
50+ | $5.660 |
100+ | $4.490 |
250+ | $4.400 |
500+ | $4.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369047
Newark Part No.94AK5644
Product RangeWE-XHMI
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeWE-XHMI
Inductor Case / Package-
DC Resistance Max0.0054ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI
DC Resistance Max
0.0054ohm
Product Length
11.6mm
Product Height
7.9mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate