Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444011480100
Newark Part No.69AH5193
Product RangeWE-HIDA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.17 |
| 10+ | $8.82 |
| 25+ | $8.47 |
| 50+ | $8.12 |
| 100+ | $7.43 |
| 500+ | $6.72 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444011480100
Newark Part No.69AH5193
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)8.5A
Saturation Current (Isat)13.5A
DC Resistance Max9000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
13.5A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
8.5A
DC Resistance Max
9000µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability