Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521082
Newark Part No.69AH5204
Product RangeWE-HIDA Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.300 |
10+ | $7.460 |
25+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521082
Newark Part No.69AH5204
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance8.2µH
Inductor ConstructionShielded
RMS Current (Irms)10A
Saturation Current (Isat)17.5A
DC Resistance Max0.0062ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
17.5A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
10A
DC Resistance Max
0.0062ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability