Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444211415150
Newark Part No.69AH5210
Product RangeWE-HIDA Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.45 |
| 10+ | $9.11 |
| 25+ | $8.75 |
| 50+ | $8.40 |
| 100+ | $7.71 |
| 500+ | $7.01 |
Price for:Each
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444211415150
Newark Part No.69AH5210
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)5.8A
Saturation Current (Isat)9.5A
DC Resistance Max0.0146ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
9.5A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
5.8A
DC Resistance Max
0.0146ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability