Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445302
Newark Part No.08P2645
Product RangeWE-PD3 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445302
Newark Part No.08P2645
Product RangeWE-PD3 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.76A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Power Inductor Case12.7mm x 10.3mm x 2.7mm
Product RangeWE-PD3 Series
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10.3mm x 2.7mm
DC Resistance Max
0.045ohm
Product Length
12.7mm
Product Height
2.7mm
RMS Current (Irms)
2.76A
Saturation Current (Isat)
6A
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability