Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458303
Newark Part No.61T8036
Product RangeWE-ASI Series
Technical Datasheet
Packaging Options
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $3.040 |
| 25+ | $2.950 |
| 50+ | $2.860 |
| 100+ | $2.670 |
| 250+ | $2.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458303
Newark Part No.61T8036
Product RangeWE-ASI Series
Technical Datasheet
Inductance3mH
DC Resistance Max3.5ohm
Self Resonant Frequency630kHz
DC Current Rating500mA
Inductor Case Style18.54mm x 15.24mm x 12mm
Inductor Case / Package-
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Inductance
3mH
Self Resonant Frequency
630kHz
Inductor Case Style
18.54mm x 15.24mm x 12mm
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
18.54mm
Product Height
12mm
DC Resistance Max
3.5ohm
DC Current Rating
500mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Alternatives for 74458303
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability