Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458308
Newark Part No.61T8039
Product RangeWE-ASI Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.790 |
| 25+ | $2.700 |
| 50+ | $2.620 |
| 100+ | $2.450 |
| 250+ | $2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458308
Newark Part No.61T8039
Product RangeWE-ASI Series
Technical Datasheet
Inductance8mH
DC Resistance Max8ohm
Self Resonant Frequency410kHz
DC Current Rating350mA
Inductor Case / Package-
Inductor Case Style18.54mm x 15.24mm x 12mm
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length18.54mm
Product Width15.24mm
Product Height12mm
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Inductance
8mH
Self Resonant Frequency
410kHz
Inductor Case / Package
-
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
18.54mm
Product Height
12mm
DC Resistance Max
8ohm
DC Current Rating
350mA
Inductor Case Style
18.54mm x 15.24mm x 12mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability