Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459010
Newark Part No.08P2726
Product RangeWE-PD3 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.560 |
| 25+ | $2.440 |
| 50+ | $2.320 |
| 100+ | $2.210 |
| 250+ | $2.090 |
| 500+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459010
Newark Part No.08P2726
Product RangeWE-PD3 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeWE-PD3 Series
Power Inductor Case18.54mm x 15.24mm x 7.62mm
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
0.04ohm
Product Length
18.54mm
Product Height
7.62mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
8A
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability