Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710203
Newark Part No.08P2737
Product RangeWE-SD Series
Technical Datasheet
897 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.930 |
10+ | $1.900 |
25+ | $1.820 |
50+ | $1.730 |
100+ | $1.660 |
500+ | $1.550 |
1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710203
Newark Part No.08P2737
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance2µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.5A
Saturation Current (Isat)5A
DC Resistance Max0.011ohm
Inductance Tolerance± 25%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5A
Inductance Tolerance
± 25%
Inductance
2µH
RMS Current (Irms)
2.5A
DC Resistance Max
0.011ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability