Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471222
Newark Part No.44W4696
Product RangeWE-TIS Series
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.070 |
10+ | $2.950 |
25+ | $2.870 |
50+ | $2.790 |
100+ | $2.660 |
500+ | $2.530 |
1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471222
Newark Part No.44W4696
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance2.2mH
Inductor ConstructionShielded
RMS Current (Irms)400mA
Saturation Current (Isat)300mA
DC Resistance Max2.7ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
300mA
Inductance Tolerance
± 20%
Inductance
2.2mH
RMS Current (Irms)
400mA
DC Resistance Max
2.7ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability