Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480222
Newark Part No.75AJ2676
Product RangeWE-TI Series
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.670 |
10+ | $1.540 |
25+ | $1.480 |
50+ | $1.430 |
100+ | $1.330 |
500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480222
Newark Part No.75AJ2676
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)480mA
Saturation Current (Isat)560mA
DC Resistance Max2.5ohm
Inductance Tolerance± 5%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
560mA
Inductance Tolerance
± 5%
Inductance
2.2mH
RMS Current (Irms)
480mA
DC Resistance Max
2.5ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability