Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230100
Newark Part No.55Y0233
Product RangeWE-FAMI Series
Technical Datasheet
282 In Stock
Need more?
150 Delivery in 1-3 Business Days(US stock)
132 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.360 |
10+ | $2.270 |
25+ | $2.200 |
50+ | $2.110 |
100+ | $2.040 |
500+ | $1.850 |
1000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230100
Newark Part No.55Y0233
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)4.6A
Saturation Current (Isat)6.8A
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
6.8A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
4.6A
DC Resistance Max
0.023ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate