Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447603180A
Newark Part No.62AJ9283
Product RangeWE-KI
Technical Datasheet
1,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 10+ | $0.519 |
| 25+ | $0.503 |
| 50+ | $0.487 |
| 100+ | $0.454 |
| 250+ | $0.438 |
| 500+ | $0.421 |
| 1000+ | $0.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447603180A
Newark Part No.62AJ9283
Product RangeWE-KI
Technical Datasheet
Inductance1.8µH
DC Resistance Max6.26ohm
Self Resonant Frequency210MHz
DC Current Rating140mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-KI
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (14-Jun-2023)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
210MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
WE-KI
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
6.26ohm
DC Current Rating
140mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability