Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477006
Newark Part No.94AK5675
Product RangeWE-PD Series
Technical Datasheet
972 In Stock
Need more?
250 Delivery in 1-3 Business Days(US stock)
722 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.780 |
| 25+ | $2.690 |
| 50+ | $2.610 |
| 100+ | $2.420 |
| 250+ | $2.210 |
| 500+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477006
Newark Part No.94AK5675
Product RangeWE-PD Series
Technical Datasheet
Inductance6.1µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance-20% to +40%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.1µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.018ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
7.6A
Saturation Current (Isat)
8.6A
Inductor Case / Package
-
Inductance Tolerance
-20% to +40%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate