Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477020W
Newark Part No.47W3819
Product RangeWE-PD Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.800 |
10+ | $2.620 |
25+ | $2.580 |
50+ | $2.450 |
100+ | $2.260 |
250+ | $2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477020W
Newark Part No.47W3819
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 8.5mm
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.22ohm
Product Length
12mm
Product Height
8.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.4A
Power Inductor Case
12mm x 12mm x 8.5mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability